
OPA187IDBVR | |
|---|---|
DigiKey Part Number | 296-53156-2-ND - Tape & Reel (TR) 296-53156-1-ND - Cut Tape (CT) 296-53156-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA187IDBVR |
Description | IC OPAMP ZER-DRIFT 1CIRC SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA187IDBVR Models |
Category | Voltage - Input Offset 1 µV |
Mfr | Current - Supply 100µA |
Series | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 150°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SC-74A, SOT-753 |
Slew Rate 0.2V/µs | Supplier Device Package SOT-23-5 |
Gain Bandwidth Product 550 kHz | Base Product Number |
Current - Input Bias 100 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 € | 1,69 € |
| 10 | 1,24500 € | 12,45 € |
| 25 | 1,13360 € | 28,34 € |
| 100 | 1,01100 € | 101,10 € |
| 250 | 0,95256 € | 238,14 € |
| 500 | 0,91752 € | 458,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,85251 € | 2.557,53 € |
| 6.000 | 0,83499 € | 5.009,94 € |
| 9.000 | 0,82621 € | 7.435,89 € |
| Unit Price without VAT: | 1,69000 € |
|---|---|
| Unit Price with VAT: | 2,01110 € |











