
OPA186DBVT | |
|---|---|
DigiKey Part Number | 296-OPA186DBVTTR-ND - Tape & Reel (TR) 296-OPA186DBVTCT-ND - Cut Tape (CT) 296-OPA186DBVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA186DBVT |
Description | SINGLE, 24-V, LOW-POWER (90-A) 5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.35V/µs | |
Gain Bandwidth Product | 750 kHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 1 µV | |
Current - Supply | 90µA | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 24 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 10 | 1,19500 € | 11,95 € |
| 25 | 1,08760 € | 27,19 € |
| 100 | 0,97000 € | 97,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,91376 € | 228,44 € |
| 500 | 0,87986 € | 439,93 € |
| 750 | 0,86289 € | 647,17 € |
| 1.250 | 0,84409 € | 1.055,11 € |
| 1.750 | 0,83310 € | 1.457,92 € |
| 2.500 | 0,82253 € | 2.056,32 € |
| 6.250 | 0,79978 € | 4.998,62 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 1,93970 € |

