
OPA182IDT | |
|---|---|
DigiKey Part Number | 296-OPA182IDTTR-ND - Tape & Reel (TR) 296-OPA182IDTCT-ND - Cut Tape (CT) 296-OPA182IDTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA182IDT |
Description | 36-V, 5-MHZ, SINGLE, LOW-NOISE, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA182IDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 5 MHz | |
-3db Bandwidth | 3.6 MHz | |
Current - Input Bias | 50 pA | |
Voltage - Input Offset | 0.45 µV | |
Current - Supply | 850µA | |
Current - Output / Channel | 65 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,75000 € | 2,75 € |
| 10 | 2,05700 € | 20,57 € |
| 25 | 1,88480 € | 47,12 € |
| 100 | 1,69530 € | 169,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,60504 € | 401,26 € |
| 500 | 1,55064 € | 775,32 € |
| 750 | 1,52339 € | 1.142,54 € |
| 1.250 | 1,49319 € | 1.866,49 € |
| 1.750 | 1,47554 € | 2.582,20 € |
| 2.500 | 1,45857 € | 3.646,42 € |
| Unit Price without VAT: | 2,75000 € |
|---|---|
| Unit Price with VAT: | 3,27250 € |



