
OPA180IDR | |
|---|---|
DigiKey Part Number | 296-40437-2-ND - Tape & Reel (TR) 296-40437-1-ND - Cut Tape (CT) 296-40437-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA180IDR |
Description | IC OPAMP ZERO-DRIFT 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA180IDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.8V/µs | |
Gain Bandwidth Product | 2 MHz | |
Current - Input Bias | 250 pA | |
Voltage - Input Offset | 15 µV | |
Current - Supply | 450µA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 10 | 1,16300 € | 11,63 € |
| 25 | 1,05800 € | 26,45 € |
| 100 | 0,94320 € | 94,32 € |
| 250 | 0,88832 € | 222,08 € |
| 500 | 0,85522 € | 427,61 € |
| 1.000 | 0,82797 € | 827,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,79804 € | 1.995,10 € |
| 5.000 | 0,78073 € | 3.903,65 € |
| 7.500 | 0,77206 € | 5.790,45 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,88020 € |

