Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA180IDGKT

DigiKey Part Number
296-37995-2-ND - Tape & Reel (TR)
296-37995-1-ND - Cut Tape (CT)
296-37995-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA180IDGKT
Description
IC OPAMP ZERO-DRIFT 1CIRC 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA180IDGKT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.8V/µs
Gain Bandwidth Product
2 MHz
Current - Input Bias
250 pA
Voltage - Input Offset
15 µV
Current - Supply
450µA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 696
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,03000 €2,03 €
101,50900 €15,09 €
251,37760 €34,44 €
1001,23320 €123,32 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,16448 €291,12 €
5001,12300 €561,50 €
7501,10223 €826,67 €
1.2501,07922 €1.349,03 €
1.7501,06577 €1.865,10 €
2.5001,05283 €2.632,07 €
6.2501,02498 €6.406,12 €
Manufacturers Standard Package
Unit Price without VAT:2,03000 €
Unit Price with VAT:2,41570 €

Other Suppliers on DigiKey

20.250In Stock
Ships from Rochester Electronics, LLC