
OPA1679IRUMT | |
|---|---|
DigiKey Part Number | 296-OPA1679IRUMTTR-ND - Tape & Reel (TR) 296-OPA1679IRUMTCT-ND - Cut Tape (CT) 296-OPA1679IRUMTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA1679IRUMT |
Description | IC AUDIO 4 CIRCUIT 16WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Audio Amplifier 4 Circuit Rail-to-Rail 16-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | OPA1679IRUMT Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 2mA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50 mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 9V/µs | Package / Case 16-WQFN Exposed Pad |
Gain Bandwidth Product 16 MHz | Supplier Device Package 16-WQFN (4x4) |
Current - Input Bias 10 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 10 | 1,13000 € | 11,30 € |
| 25 | 1,02840 € | 25,71 € |
| 100 | 0,91580 € | 91,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,86212 € | 215,53 € |
| 500 | 0,82972 € | 414,86 € |
| 750 | 0,81351 € | 610,13 € |
| 1.250 | 0,79554 € | 994,43 € |
| 1.750 | 0,78505 € | 1.373,84 € |
| 2.500 | 0,77495 € | 1.937,38 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,83260 € |

