Audio Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Audio Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Texas Instruments OPA1678 and OPA1679 | Digi-Key Daily
Panasonic Saturn Lens | Digi-Key Daily

OPA1678IDR

DigiKey Part Number
296-47347-2-ND - Tape & Reel (TR)
296-47347-1-ND - Cut Tape (CT)
296-47347-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA1678IDR
Description
IC AUDIO 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Audio Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA1678IDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
9V/µs
Gain Bandwidth Product
16 MHz
Current - Input Bias
10 pA
Voltage - Input Offset
500 µV
Current - Supply
2mA (x2 Channels)
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17.253
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,68000 €0,68 €
100,48700 €4,87 €
250,43760 €10,94 €
1000,38400 €38,40 €
2500,35832 €89,58 €
5000,34284 €171,42 €
1.0000,33009 €330,09 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,31662 €791,55 €
5.0000,30851 €1.542,55 €
7.5000,30445 €2.283,38 €
12.5000,29994 €3.749,25 €
17.5000,29731 €5.202,93 €
25.0000,29478 €7.369,50 €
Manufacturers Standard Package
Unit Price without VAT:0,68000 €
Unit Price with VAT:0,80920 €