



OPA1678IDGKT | |
|---|---|
DigiKey Part Number | 296-46561-2-ND - Tape & Reel (TR) 296-46561-1-ND - Cut Tape (CT) 296-46561-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA1678IDGKT |
Description | IC AUDIO 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Audio Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA1678IDGKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 9V/µs | |
Gain Bandwidth Product | 16 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 2mA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,57200 € | 5,72 € |
| 25 | 0,51560 € | 12,89 € |
| 100 | 0,45370 € | 45,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,42412 € | 106,03 € |
| 500 | 0,40630 € | 203,15 € |
| 750 | 0,39737 € | 298,03 € |
| 1.250 | 0,38748 € | 484,35 € |
| 1.750 | 0,38170 € | 667,98 € |
| 2.500 | 0,37613 € | 940,33 € |
| 6.250 | 0,36415 € | 2.275,94 € |
| 12.500 | 0,35693 € | 4.461,62 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |





