
OPA1655DBVT | |
|---|---|
DigiKey Part Number | 296-OPA1655DBVTTR-ND - Tape & Reel (TR) 296-OPA1655DBVTCT-ND - Cut Tape (CT) 296-OPA1655DBVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA1655DBVT |
Description | SOUNDPLUS ULTRA-LOW NOISE AND DI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Audio Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA1655DBVT Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 3.9mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 100 mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 24V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 53 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 10 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 € | 2,31 € |
| 10 | 1,71900 € | 17,19 € |
| 25 | 1,57200 € | 39,30 € |
| 100 | 1,41020 € | 141,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,33296 € | 333,24 € |
| 500 | 1,28642 € | 643,21 € |
| 750 | 1,26311 € | 947,33 € |
| 1.250 | 1,23729 € | 1.546,61 € |
| 1.750 | 1,22220 € | 2.138,85 € |
| 2.500 | 1,20769 € | 3.019,22 € |
| Unit Price without VAT: | 2,31000 € |
|---|---|
| Unit Price with VAT: | 2,74890 € |


