
OPA1652AIDRGT | |
|---|---|
DigiKey Part Number | 296-48156-2-ND - Tape & Reel (TR) 296-48156-1-ND - Cut Tape (CT) 296-48156-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA1652AIDRGT |
Description | IC AUDIO 2 CIRCUIT 8SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Audio Amplifier 2 Circuit Rail-to-Rail 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | OPA1652AIDRGT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 18 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 2mA (x2 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,36000 € | 2,36 € |
| 10 | 1,75800 € | 17,58 € |
| 25 | 1,60840 € | 40,21 € |
| 100 | 1,44280 € | 144,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,36396 € | 340,99 € |
| 500 | 1,31642 € | 658,21 € |
| 750 | 1,29263 € | 969,47 € |
| 1.250 | 1,26625 € | 1.582,81 € |
| 1.750 | 1,25083 € | 2.188,95 € |
| 2.500 | 1,23600 € | 3.090,00 € |
| Unit Price without VAT: | 2,36000 € |
|---|---|
| Unit Price with VAT: | 2,80840 € |

