Similar
Similar
Similar
Similar

OPA1644AIDR | |
|---|---|
DigiKey Part Number | 296-OPA1644AIDRTR-ND - Tape & Reel (TR) 296-OPA1644AIDRCT-ND - Cut Tape (CT) 296-OPA1644AIDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA1644AIDR |
Description | IC AUDIO 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Audio Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA1644AIDR Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 1.8mA (x4 Channels) |
Series | Current - Output / Channel 36 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Slew Rate 20V/µs | Supplier Device Package 14-SOIC |
Gain Bandwidth Product 11 MHz | Base Product Number |
Current - Input Bias 2 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1882HS#PBF | Analog Devices Inc. | 55 | LT1882HS#PBF-ND | 17,24000 € | Similar |
| LT1882HS#TRPBF | Analog Devices Inc. | 0 | LT1882HS#TRPBF-ND | 10,71769 € | Similar |
| LT1882MPS#PBF | Analog Devices Inc. | 19 | LT1882MPS#PBF-ND | 41,38000 € | Similar |
| LT1882MPS#TRPBF | Analog Devices Inc. | 0 | LT1882MPS#TRPBF-ND | 27,42653 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,98000 € | 3,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,29434 € | 8.235,85 € |
| Unit Price without VAT: | 3,98000 € |
|---|---|
| Unit Price with VAT: | 4,73620 € |


