
OPA1612AIDRGR | |
|---|---|
DigiKey Part Number | 296-38367-2-ND - Tape & Reel (TR) 296-38367-1-ND - Cut Tape (CT) 296-38367-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA1612AIDRGR |
Description | IC AUDIO 2 CIRCUIT 8SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Audio Amplifier 2 Circuit Rail-to-Rail 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | OPA1612AIDRGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 27V/µs | |
Gain Bandwidth Product | 80 MHz | |
Current - Input Bias | 60 nA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 3.6mA (x2 Channels) | |
Current - Output / Channel | 62 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,37000 € | 6,37 € |
| 10 | 4,91300 € | 49,13 € |
| 25 | 4,55000 € | 113,75 € |
| 100 | 4,14980 € | 414,98 € |
| 250 | 4,03048 € | 1.007,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,63291 € | 10.898,73 € |
| Unit Price without VAT: | 6,37000 € |
|---|---|
| Unit Price with VAT: | 7,58030 € |









