
OPA145IDR | |
|---|---|
DigiKey Part Number | 296-48623-2-ND - Tape & Reel (TR) 296-48623-1-ND - Cut Tape (CT) 296-48623-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA145IDR |
Description | IC OPAMP JFET 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA145IDR Models |
Category | Voltage - Input Offset 40 µV |
Mfr | Current - Supply 445µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 20 mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 20V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 5.5 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 2 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,87000 € | 2,87 € |
| 10 | 2,15300 € | 21,53 € |
| 25 | 1,97400 € | 49,35 € |
| 100 | 1,77730 € | 177,73 € |
| 250 | 1,68344 € | 420,86 € |
| 500 | 1,66074 € | 830,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,53119 € | 3.827,97 € |
| 5.000 | 1,50156 € | 7.507,80 € |
| Unit Price without VAT: | 2,87000 € |
|---|---|
| Unit Price with VAT: | 3,41530 € |


