
OPA145IDGKR | |
|---|---|
DigiKey Part Number | 296-51485-2-ND - Tape & Reel (TR) 296-51485-1-ND - Cut Tape (CT) 296-51485-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA145IDGKR |
Description | IC OPAMP JFET 1 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA145IDGKR Models |
Category | Voltage - Input Offset 40 µV |
Mfr | Current - Supply 445µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 20 mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 20V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 5.5 MHz | Supplier Device Package 8-VSSOP |
Current - Input Bias 2 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,17000 € | 2,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,67158 € | 4.178,95 € |
| Unit Price without VAT: | 2,17000 € |
|---|---|
| Unit Price with VAT: | 2,58230 € |

