
OPA141AIDGKT | |
|---|---|
DigiKey Part Number | 296-28058-2-ND - Tape & Reel (TR) 296-28058-1-ND - Cut Tape (CT) 296-28058-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA141AIDGKT |
Description | IC OPAMP JFET 1 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA141AIDGKT Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 1.8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 36 mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 20V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 8-VSSOP |
Current - Input Bias 2 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,95000 € | 2,95 € |
| 10 | 2,21500 € | 22,15 € |
| 25 | 2,03120 € | 50,78 € |
| 100 | 1,82940 € | 182,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,68280 € | 420,70 € |
| 500 | 1,62654 € | 813,27 € |
| 750 | 1,59833 € | 1.198,75 € |
| 1.250 | 1,56713 € | 1.958,91 € |
| 1.750 | 1,54888 € | 2.710,54 € |
| 2.500 | 1,53132 € | 3.828,30 € |
| Unit Price without VAT: | 2,95000 € |
|---|---|
| Unit Price with VAT: | 3,51050 € |

