Image for OPA140ATDD2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA140ATDD2

DigiKey Part Number
OPA140ATDD2-ND
Manufacturer
Manufacturer Product Number
OPA140ATDD2
Description
IC OPAMP JFET 1 CIRCUIT DIE
Customer Reference
Detailed Description
J-FET Amplifier 1 Circuit Rail-to-Rail Die
Datasheet
 Datasheet
EDA/CAD Models
OPA140ATDD2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
-
Gain Bandwidth Product
11 MHz
Current - Supply
-
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-
Mounting Type
-
Package / Case
Die
Supplier Device Package
Die
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Alternative Package Types