
OPA140ATDD1 | |
|---|---|
DigiKey Part Number | 296-48432-ND |
Manufacturer | |
Manufacturer Product Number | OPA140ATDD1 |
Description | IC OPAMP JFET 1 CIRCUIT DIE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit Rail-to-Rail Die |
Datasheet | Datasheet |
EDA/CAD Models | OPA140ATDD1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | - | |
Gain Bandwidth Product | 11 MHz | |
Current - Supply | - | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | - | |
Mounting Type | - | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 252 | 4,45294 € | 1.122,14 € |
| 504 | 4,32722 € | 2.180,92 € |
| 756 | 4,26427 € | 3.223,79 € |
| 1.260 | 4,19453 € | 5.285,11 € |
| 1.764 | 4,15376 € | 7.327,23 € |
| Unit Price without VAT: | 4,45294 € |
|---|---|
| Unit Price with VAT: | 5,29900 € |


