
OPA137NA/3K | |
|---|---|
DigiKey Part Number | 296-46145-2-ND - Tape & Reel (TR) 296-46145-1-ND - Cut Tape (CT) 296-46145-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA137NA/3K |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA137NA/3K Models |
Category | Voltage - Input Offset 2.5 mV |
Mfr | Current - Supply 220µA |
Series | Current - Output / Channel 60 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 3.5V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 1 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 5 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 10 | 1,35800 € | 13,58 € |
| 25 | 1,23800 € | 30,95 € |
| 100 | 1,10610 € | 110,61 € |
| 250 | 1,04308 € | 260,77 € |
| 500 | 1,00906 € | 504,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,93533 € | 2.805,99 € |
| 6.000 | 0,91645 € | 5.498,70 € |
| 9.000 | 0,90700 € | 8.163,00 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,18960 € |

