Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

OPA134UAE4 | |
|---|---|
DigiKey Part Number | OPA134UAE4-ND |
Manufacturer | |
Manufacturer Product Number | OPA134UAE4 |
Description | IC AUDIO 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Audio Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA134UAE4 Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 4mA |
Series | Current - Output / Channel 35 mA |
Packaging Tube | Voltage - Supply Span (Min) 5 V |
Part Status Obsolete | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 20V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 8 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 5 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA134UA | Texas Instruments | 1.701 | OPA134UA-ND | 3,57000 € | MFR Recommended |
| AD8510ARZ | Analog Devices Inc. | 5.111 | 505-AD8510ARZ-ND | 3,45000 € | Similar |
| AD8510ARZ-REEL | Analog Devices Inc. | 838 | AD8510ARZ-REELCT-ND | 3,45000 € | Similar |
| AD8510ARZ-REEL7 | Analog Devices Inc. | 1.300 | 505-AD8510ARZ-REEL7CT-ND | 3,45000 € | Similar |
| ADA4000-1ARZ | Analog Devices Inc. | 2.935 | 505-ADA4000-1ARZ-ND | 2,30000 € | Similar |





