
ONET8551TYS9 | |
|---|---|
DigiKey Part Number | ONET8551TYS9-ND |
Manufacturer | |
Manufacturer Product Number | ONET8551TYS9 |
Description | IC TRANSIMPEDANCE 1 CIRC WAFER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Transimpedance Amplifier 1 Circuit Wafer |
Datasheet | Datasheet |
Category | Voltage - Supply Span (Min) 2.8 V |
Mfr | Voltage - Supply Span (Max) 3.63 V |
Packaging Tube | Operating Temperature -40°C ~ 100°C |
Part Status Active | Mounting Type Surface Mount |
Amplifier Type | Package / Case Die |
Number of Circuits 1 | Supplier Device Package Wafer |
-3db Bandwidth 9 GHz | Base Product Number |
Current - Supply 28mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 335 | 4,19588 € | 1.405,62 € |
| Unit Price without VAT: | 4,19588 € |
|---|---|
| Unit Price with VAT: | 4,99310 € |

