
ONET8541TY | |
|---|---|
DigiKey Part Number | ONET8541TY-ND |
Manufacturer | |
Manufacturer Product Number | ONET8541TY |
Description | IC TRANSIMPEDANCE 1CIRC 0DIESALE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Transimpedance Amplifier 1 Circuit Differential 0-DIESALE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | - | |
-3db Bandwidth | 9 GHz | |
Current - Supply | 27mA | |
Voltage - Supply Span (Min) | 2.97 V | |
Voltage - Supply Span (Max) | 3.63 V | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | 0-DIESALE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | 5,23203 € | 1.883,53 € |
| Unit Price without VAT: | 5,23203 € |
|---|---|
| Unit Price with VAT: | 6,22612 € |

