
ONET8531TY | |
|---|---|
DigiKey Part Number | ONET8531TY-ND |
Manufacturer | |
Manufacturer Product Number | ONET8531TY |
Description | IC TRANSIMPEDANCE 1 CIRC DIESALE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Transimpedance Amplifier 1 Circuit Differential Diesale |
Datasheet | Datasheet |
Category | Current - Supply 28mA |
Mfr | Voltage - Supply Span (Min) 2.97 V |
Packaging Tray | Voltage - Supply Span (Max) 3.63 V |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case Die |
Output Type Differential | Supplier Device Package Diesale |
-3db Bandwidth 10 GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 5,59662 € | 10.073,92 € |
| Unit Price without VAT: | 5,59662 € |
|---|---|
| Unit Price with VAT: | 6,65998 € |

