
ONET8501PRGTR | |
|---|---|
DigiKey Part Number | 296-23128-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ONET8501PRGTR |
Description | IC LIMITING 1 CIRCUIT 16VQFN |
Customer Reference | |
Detailed Description | Limiting Amplifier 1 Circuit 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ONET8501PRGTR Models |
Category | Voltage - Supply Span (Min) 2.95 V |
Mfr | Voltage - Supply Span (Max) 3.6 V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 100°C |
Part Status Obsolete | Mounting Type Surface Mount |
Amplifier Type | Package / Case 16-VFQFN Exposed Pad |
Number of Circuits 1 | Supplier Device Package 16-VQFN (3x3) |
-3db Bandwidth 12 GHz | Base Product Number |
Current - Supply 48mA |

