
ONET8501PBRGTT | |
|---|---|
DigiKey Part Number | 296-23641-2-ND - Tape & Reel (TR) 296-23641-1-ND - Cut Tape (CT) 296-23641-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ONET8501PBRGTT |
Description | IC LIMITING 1 CIRCUIT 16VQFN |
Customer Reference | |
Detailed Description | Limiting Amplifier 1 Circuit 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ONET8501PBRGTT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
-3db Bandwidth | 9 GHz | |
Current - Supply | 50mA | |
Voltage - Supply Span (Min) | 2.95 V | |
Voltage - Supply Span (Max) | 3.6 V | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |

