Limiting Amplifier 1 Circuit 16-VQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ONET8501PBRGTR

DigiKey Part Number
296-39096-2-ND - Tape & Reel (TR)
296-39096-1-ND - Cut Tape (CT)
296-39096-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ONET8501PBRGTR
Description
IC LIMITING 1 CIRCUIT 16VQFN
Customer Reference
Detailed Description
Limiting Amplifier 1 Circuit 16-VQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ONET8501PBRGTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply Span (Min)
2.95 V
Mfr
Voltage - Supply Span (Max)
3.6 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 100°C
Part Status
Obsolete
Mounting Type
Surface Mount
Amplifier Type
Package / Case
16-VFQFN Exposed Pad
Number of Circuits
1
Supplier Device Package
16-VQFN (3x3)
-3db Bandwidth
9 GHz
Base Product Number
Current - Supply
50mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types