Laser Driver IC 4.25Gbps 1 Channel 2.9V ~ 3.6V 20-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ONET4291VARGPR

DigiKey Part Number
ONET4291VARGPR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ONET4291VARGPR
Description
IC LASER DRVR 4.25GB 3.6V 20QFN
Customer Reference
Detailed Description
Laser Driver IC 4.25Gbps 1 Channel 2.9V ~ 3.6V 20-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ONET4291VARGPR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
40 mA
Manufacturer
Texas Instruments
Current - Modulation
11.5mA
Packaging
Tape & Reel (TR)
Current - Bias
11 mA
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Laser Diode Driver (Fiber Optic)
Package / Case
20-VFQFN Exposed Pad
Data Rate
4.25Gbps
Supplier Device Package
20-QFN (4x4)
Number of Channels
1
Mounting Type
Surface Mount
Voltage - Supply
2.9V ~ 3.6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 12 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

12In Stock
Ships from Rochester Electronics, LLC