Laser Driver IC 4.25Gbps 1 Channel 2.9V ~ 3.6V 20-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ONET4291VARGP

DigiKey Part Number
296-18692-2-ND - Tape & Reel (TR)
296-18692-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ONET4291VARGP
Description
IC LASER DRVR 4.25GB 3.6V 20QFN
Customer Reference
Detailed Description
Laser Driver IC 4.25Gbps 1 Channel 2.9V ~ 3.6V 20-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at DigiKey
Type
Laser Diode Driver (Fiber Optic)
Data Rate
4.25Gbps
Number of Channels
1
Voltage - Supply
2.9V ~ 3.6V
Current - Supply
40 mA
Current - Modulation
11.5mA
Current - Bias
11 mA
Operating Temperature
-40°C ~ 85°C
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-QFN (4x4)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
110,52000 €10,52 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0006,27465 €18.823,95 €
Manufacturers Standard Package
Unit Price without VAT:10,52000 €
Unit Price with VAT:12,51880 €