Limiting Amplifier IC Driver 16-VQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ONET4251PARGTT

DigiKey Part Number
296-ONET4251PARGTTTR-ND - Tape & Reel (TR)
296-ONET4251PARGTTCT-ND - Cut Tape (CT)
296-ONET4251PARGTTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ONET4251PARGTT
Description
IC OPAMP LIMITING 2 CIRC 16QFN
Customer Reference
Detailed Description
Limiting Amplifier IC Driver 16-VQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ONET4251PARGTT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Driver
Manufacturer
Texas Instruments
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
16-VFQFN Exposed Pad
Part Status
Obsolete
Supplier Device Package
16-VQFN (3x3)
Type
Limiting Amplifier
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 182
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
14,11000 €4,11 €
103,12600 €31,26 €
252,88000 €72,00 €
1002,60890 €260,89 €
Unit Price without VAT:4,11000 €
Unit Price with VAT:4,89090 €

Other Suppliers on DigiKey

11.000In Stock
Ships from Rochester Electronics, LLC