Limiting Amplifier 1 Circuit Differential 16-VQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ONET3301PARGTT

DigiKey Part Number
ONET3301PARGTT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ONET3301PARGTT
Description
IC LIMITING 1 CIRCUIT 16VQFN
Customer Reference
Detailed Description
Limiting Amplifier 1 Circuit Differential 16-VQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ONET3301PARGTT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Differential
Slew Rate
-
-3db Bandwidth
45 kHz
Current - Supply
32mA
Current - Output / Channel
25 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
3.6 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-VQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 5.250 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

5.250In Stock
Ships from Rochester Electronics, LLC