
ONET2804TLPY | |
|---|---|
DigiKey Part Number | ONET2804TLPY-ND |
Manufacturer | |
Manufacturer Product Number | ONET2804TLPY |
Description | IC LIMITING AMP DIE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Limiting Amplifier IC Optical Networks Die |
Datasheet | Datasheet |
EDA/CAD Models | ONET2804TLPY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Limiting Amplifier | |
Applications | Optical Networks | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 135 | 42,47667 € | 5.734,35 € |
| Unit Price without VAT: | 42,47667 € |
|---|---|
| Unit Price with VAT: | 50,54724 € |


