
ONET2591TAYS | |
|---|---|
DigiKey Part Number | ONET2591TAYS-ND |
Manufacturer | |
Manufacturer Product Number | ONET2591TAYS |
Description | IC TRANSIMPEDANCE 1 CIRC DIESALE |
Customer Reference | |
Detailed Description | Transimpedance Amplifier 1 Circuit Diesale |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
-3db Bandwidth | 1.8 GHz | |
Current - Supply | 17mA | |
Voltage - Supply Span (Min) | 2.9 V | |
Voltage - Supply Span (Max) | 3.6 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Diesale | |
Base Product Number |

