
ONET2591TAY | |
|---|---|
DigiKey Part Number | 296-19315-ND |
Manufacturer | |
Manufacturer Product Number | ONET2591TAY |
Description | IC TRANSIMPEDANCE 1 CIRC DIESALE |
Customer Reference | |
Detailed Description | Transimpedance Amplifier 1 Circuit Diesale |
Datasheet | Datasheet |
Category | Voltage - Supply Span (Min) 2.9 V |
Mfr | Voltage - Supply Span (Max) 3.6 V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Amplifier Type | Package / Case Die |
Number of Circuits 1 | Supplier Device Package Diesale |
-3db Bandwidth 1.8 GHz | Base Product Number |
Current - Supply 17mA |

