Limiting Amplifier IC Optical Networks 16-VQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ONET1191PRGTTG4

DigiKey Part Number
ONET1191PRGTTG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ONET1191PRGTTG4
Description
IC LIMITING AMP 16QFN
Customer Reference
Detailed Description
Limiting Amplifier IC Optical Networks 16-VQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ONET1191PRGTTG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Limiting Amplifier
Applications
Optical Networks
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-VQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types