
ONET1141LRGER | |
|---|---|
DigiKey Part Number | ONET1141LRGER-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ONET1141LRGER |
Description | IC LASER DRV 11.3GB 3.63V 24VQFN |
Customer Reference | |
Detailed Description | Laser Driver IC 11.3Gbps 1 Channel 2.97V ~ 3.63V 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ONET1141LRGER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Modulator Driver | |
Data Rate | 11.3Gbps | |
Number of Channels | 1 | |
Voltage - Supply | 2.97V ~ 3.63V | |
Current - Supply | 143 mA | |
Current - Modulation | - | |
Current - Bias | 160 mA | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |

