
ONET1130ECRSMT | |
|---|---|
DigiKey Part Number | 296-42490-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ONET1130ECRSMT |
Description | IC LIMITING AMP 32VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Limiting Amplifier IC Optical Networks 32-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ONET1130ECRSMT Models |
Category | Applications Optical Networks |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 32-VFQFN Exposed Pad |
Part Status Active | Supplier Device Package 32-VQFN (4x4) |
Type Limiting Amplifier | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 25,12200 € | 6.280,50 € |
| Unit Price without VAT: | 25,12200 € |
|---|---|
| Unit Price with VAT: | 29,89518 € |

