ONET1101LRGETG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 33.126
Unit Price: 6,54923 €
Datasheet
Laser Driver IC 11.3Gbps 1 Channel 2.97V ~ 3.63V 24-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ONET1101LRGETG4

DigiKey Part Number
ONET1101LRGETG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ONET1101LRGETG4
Description
IC LASER DRV 11.3GB 3.63V 24VQFN
Customer Reference
Detailed Description
Laser Driver IC 11.3Gbps 1 Channel 2.97V ~ 3.63V 24-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ONET1101LRGETG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Laser Diode Driver (Fiber Optic)
Data Rate
11.3Gbps
Number of Channels
1
Voltage - Supply
2.97V ~ 3.63V
Current - Supply
95 mA
Current - Modulation
85mA
Current - Bias
100 mA
Operating Temperature
-25°C ~ 100°C
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-VQFN (4x4)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2505,10988 €1.277,47 €
5004,96882 €2.484,41 €
7504,89815 €3.673,61 €
1.2504,81988 €6.024,85 €
1.7504,77409 €8.354,66 €
Manufacturers Standard Package
Unit Price without VAT:5,10988 €
Unit Price with VAT:6,08076 €