
OMAPL138BZWTA4 | |
|---|---|
DigiKey Part Number | OMAPL138BZWTA4-ND |
Manufacturer | |
Manufacturer Product Number | OMAPL138BZWTA4 |
Description | IC MPU OMAP-L1X 456MHZ 361NFBGA |
Customer Reference | |
Detailed Description | ARM926EJ-S Microprocessor IC OMAP-L1x 1 Core, 32-Bit 456MHz 361-NFBGA (16x16) |
EDA/CAD Models | OMAPL138BZWTA4 Models |
Category | Ethernet 10/100Mbps (1) |
Manufacturer Texas Instruments | SATA SATA 3Gbps (1) |
Series | USB USB 1.1 + PHY (1), USB 2.0 + PHY (1) |
Packaging Tray | Voltage - I/O 1.8V, 3.3V |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C (TJ) |
Core Processor ARM926EJ-S | Security Features Boot Security, Cryptography |
Number of Cores/Bus Width 1 Core, 32-Bit | Mounting Type Surface Mount |
Speed 456MHz | Package / Case 361-LFBGA |
Co-Processors/DSP Signal Processing; C674x, System Control; CP15 | Supplier Device Package 361-NFBGA (16x16) |
RAM Controllers SDRAM | Additional Interfaces HPI, I2C, McASP, McBSP, MMC/SD, SPI, UART |
Graphics Acceleration No | Base Product Number |
Display & Interface Controllers LCD |

