Direct

OMAPL138BZCED4E | |
|---|---|
DigiKey Part Number | OMAPL138BZCED4E-ND |
Manufacturer | |
Manufacturer Product Number | OMAPL138BZCED4E |
Description | IC MPU OMAP-L1X 456MHZ 361NFBGA |
Customer Reference | |
Detailed Description | ARM926EJ-S Microprocessor IC OMAP-L1x 1 Core, 32-Bit 456MHz 361-NFBGA (13x13) |
Datasheet | Datasheet |
EDA/CAD Models | OMAPL138BZCED4E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Core Processor | ARM926EJ-S | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 456MHz | |
Co-Processors/DSP | Signal Processing; C674x, System Control; CP15 | |
RAM Controllers | SDRAM | |
Graphics Acceleration | No | |
Display & Interface Controllers | LCD | |
Ethernet | 10/100Mbps (1) | |
SATA | SATA 3Gbps (1) | |
USB | USB 1.1 + PHY (1), USB 2.0 + PHY (1) | |
Voltage - I/O | 1.8V, 3.3V | |
Operating Temperature | -40°C ~ 90°C (TJ) | |
Security Features | Boot Security, Cryptography | |
Mounting Type | Surface Mount | |
Package / Case | 361-LFBGA | |
Supplier Device Package | 361-NFBGA (13x13) | |
Additional Interfaces | HPI, I2C, McASP, McBSP, MMC/SD, SPI, UART | |
Base Product Number |



