Direct

OMAPL138BZCEA3R | |
|---|---|
DigiKey Part Number | OMAPL138BZCEA3R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OMAPL138BZCEA3R |
Description | IC MPU OMAP-L1X 375MHZ 361NFBGA |
Customer Reference | |
Detailed Description | ARM926EJ-S Microprocessor IC OMAP-L1x 1 Core, 32-Bit 375MHz 361-NFBGA (13x13) |
Datasheet | Datasheet |
EDA/CAD Models | OMAPL138BZCEA3R Models |
Category | Ethernet 10/100Mbps (1) |
Manufacturer Texas Instruments | SATA SATA 3Gbps (1) |
Series | USB USB 1.1 + PHY (1), USB 2.0 + PHY (1) |
Packaging Tape & Reel (TR) | Voltage - I/O 1.8V, 3.3V |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C (TJ) |
Core Processor ARM926EJ-S | Security Features Boot Security, Cryptography |
Number of Cores/Bus Width 1 Core, 32-Bit | Mounting Type Surface Mount |
Speed 375MHz | Package / Case 361-LFBGA |
Co-Processors/DSP Signal Processing; C674x, System Control; CP15 | Supplier Device Package 361-NFBGA (13x13) |
RAM Controllers SDRAM | Additional Interfaces HPI, I2C, McASP, McBSP, MMC/SD, SPI, UART |
Graphics Acceleration No | Base Product Number |
Display & Interface Controllers LCD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OMAPL138EZCEA3R | Texas Instruments | 0 | OMAPL138EZCEA3R-ND | 25,87578 € | Direct |



