ARM926EJ-S Microprocessor IC OMAP-L1x 1 Core, 32-Bit 375MHz 361-NFBGA (13x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OMAPL138BZCEA3E

DigiKey Part Number
OMAPL138BZCEA3E-ND
Manufacturer
Manufacturer Product Number
OMAPL138BZCEA3E
Description
IC MPU OMAP-L1X 375MHZ 361NFBGA
Customer Reference
Detailed Description
ARM926EJ-S Microprocessor IC OMAP-L1x 1 Core, 32-Bit 375MHz 361-NFBGA (13x13)
Datasheet
 Datasheet
EDA/CAD Models
OMAPL138BZCEA3E Models
Product Attributes
Filter Similar Products
Category
Ethernet
10/100Mbps (1)
Manufacturer
Texas Instruments
SATA
SATA 3Gbps (1)
Series
USB
USB 1.1 + PHY (1), USB 2.0 + PHY (1)
Packaging
Tube
Voltage - I/O
1.8V, 3.3V
Part Status
Obsolete
Operating Temperature
-40°C ~ 105°C (TJ)
Core Processor
ARM926EJ-S
Security Features
Boot Security, Cryptography
Number of Cores/Bus Width
1 Core, 32-Bit
Mounting Type
Surface Mount
Speed
375MHz
Package / Case
361-LFBGA
Co-Processors/DSP
Signal Processing; C674x, System Control; CP15
Supplier Device Package
361-NFBGA (13x13)
RAM Controllers
SDRAM
Additional Interfaces
HPI, I2C, McASP, McBSP, MMC/SD, SPI, UART
Graphics Acceleration
No
Base Product Number
Display & Interface Controllers
LCD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 53 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

53In Stock
Ships from Rochester Electronics, LLC