
OMAPL137DZKB4 | |
|---|---|
DigiKey Part Number | 296-42784-ND |
Manufacturer | |
Manufacturer Product Number | OMAPL137DZKB4 |
Description | IC MPU OMAP-L1X 456MHZ 256BGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM926EJ-S Microprocessor IC OMAP-L1x 1 Core, 32-Bit 456MHz 256-BGA (17x17) |
Datasheet | Datasheet |
EDA/CAD Models | OMAPL137DZKB4 Models |
Category | Display & Interface Controllers LCD |
Manufacturer Texas Instruments | Ethernet 10/100Mbps (1) |
Series | USB USB 1.1 + PHY (1), USB 2.0 + PHY (1) |
Packaging Tray | Voltage - I/O 1.8V, 3.3V |
Part Status Active | Operating Temperature 0°C ~ 90°C (TJ) |
Core Processor ARM926EJ-S | Mounting Type Surface Mount |
Number of Cores/Bus Width 1 Core, 32-Bit | Package / Case 256-BGA |
Speed 456MHz | Supplier Device Package 256-BGA (17x17) |
Co-Processors/DSP Signal Processing; C674x, System Control; CP15 | Additional Interfaces HPI, I2C, McASP, MMC/SD, SPI, UART |
RAM Controllers SDRAM | Base Product Number |
Graphics Acceleration No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 22,02922 € | 1.982,63 € |
| Unit Price without VAT: | 22,02922 € |
|---|---|
| Unit Price with VAT: | 26,21477 € |

