OMAPL132BZWTA2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: 13,29567 €
Datasheet
ARM926EJ-S Microprocessor IC OMAP-L1x 1 Core, 32-Bit 200MHz 361-NFBGA (16x16)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OMAPL132BZWTA2

DigiKey Part Number
OMAPL132BZWTA2-ND
Manufacturer
Manufacturer Product Number
OMAPL132BZWTA2
Description
IC MPU OMAP-L1X 200MHZ 361NFBGA
Customer Reference
Detailed Description
ARM926EJ-S Microprocessor IC OMAP-L1x 1 Core, 32-Bit 200MHz 361-NFBGA (16x16)
Datasheet
 Datasheet
EDA/CAD Models
OMAPL132BZWTA2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tray
Part Status
Obsolete
Core Processor
ARM926EJ-S
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
200MHz
Co-Processors/DSP
Signal Processing; C674x, System Control; CP15
RAM Controllers
LPDDR, DDR2
Graphics Acceleration
No
Display & Interface Controllers
-
Ethernet
10/100Mbps (1)
SATA
-
USB
USB 2.0 + PHY (1)
Voltage - I/O
1.8V, 3.3V
Operating Temperature
-40°C ~ 105°C (TJ)
Security Features
-
Mounting Type
Surface Mount
Package / Case
361-LFBGA
Supplier Device Package
361-NFBGA (16x16)
Additional Interfaces
AC97, I2C, I2S, McASP, McBSP, MMC/SD/SDIO, SPI, UART
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 48 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

48In Stock
Ships from Rochester Electronics, LLC