ARM926EJ-S Microprocessor IC OMAP-59xx 1 Core, 32-Bit 192MHz 289-NFBGA (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM926EJ-S Microprocessor IC OMAP-59xx 1 Core, 32-Bit 192MHz 289-NFBGA (12x12)
289-BGA

OMAP5912ZVLR

DigiKey Part Number
296-OMAP5912ZVLRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OMAP5912ZVLR
Description
IC MPU OMAP-59XX 192MHZ 289NFBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ARM926EJ-S Microprocessor IC OMAP-59xx 1 Core, 32-Bit 192MHz 289-NFBGA (12x12)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display & Interface Controllers
Keyboard, LCD
Manufacturer
Texas Instruments
Ethernet
10/100Mbps (1)
Series
USB
USB 1.1 (1), USB 1.x (2)
Packaging
Tape & Reel (TR)
Voltage - I/O
1.8V, 2.75V, 3.3V
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TC)
Core Processor
ARM926EJ-S
Security Features
Cryptography, Random Number Generator
Number of Cores/Bus Width
1 Core, 32-Bit
Mounting Type
Surface Mount
Speed
192MHz
Package / Case
289-TFBGA
Co-Processors/DSP
Signal Processing; C55x, System Control; CP15
Supplier Device Package
289-NFBGA (12x12)
RAM Controllers
LPDDR
Additional Interfaces
1-Wire/HDQ, AC97, I2C, I2S, IrDA, McBSP, MCSI, MICROWIRE, MMC/SD/SDIO, SPI, UART
Graphics Acceleration
No
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.00039,77480 €39.774,80 €
Manufacturers Standard Package
Unit Price without VAT:39,77480 €
Unit Price with VAT:47,33201 €