ARM9TDMI Microprocessor IC OMAP-59xx 1 Core, 32-Bit 150MHz 289-NFBGA (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM9TDMI Microprocessor IC OMAP-59xx 1 Core, 32-Bit 150MHz 289-NFBGA (12x12)
289-BGA

OMAP5910JZVL2

DigiKey Part Number
296-OMAP5910JZVL2-ND
Manufacturer
Manufacturer Product Number
OMAP5910JZVL2
Description
IC MPU OMAP-59XX 150MHZ 289NFBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ARM9TDMI Microprocessor IC OMAP-59xx 1 Core, 32-Bit 150MHz 289-NFBGA (12x12)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM9TDMI
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
150MHz
Co-Processors/DSP
Signal Processing; C55x, System Control; CP15
RAM Controllers
SDRAM
Graphics Acceleration
No
Display & Interface Controllers
Keypad, LCD
Ethernet
-
SATA
-
USB
USB 2.0 (2)
Voltage - I/O
1.8V, 2.75V, 3.3V
Operating Temperature
-40°C ~ 85°C (TC)
Security Features
-
Mounting Type
Surface Mount
Package / Case
289-TFBGA
Supplier Device Package
289-NFBGA (12x12)
Additional Interfaces
1-Wire/HDQ, AC97, I2C, I2S, IrDA, McBSP, MCSI, MICROWIRE, MMC/SD, SPI, UART
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
16033,63906 €5.382,25 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:33,63906 €
Unit Price with VAT:40,03048 €