


OMAP5910JGVL2 | |
|---|---|
DigiKey Part Number | 296-OMAP5910JGVL2-ND |
Manufacturer | |
Manufacturer Product Number | OMAP5910JGVL2 |
Description | IC MPU OMAP-59XX 150MHZ 289NFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM9TDMI Microprocessor IC OMAP-59xx 1 Core, 32-Bit 150MHz 289-NFBGA (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | OMAP5910JGVL2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM9TDMI | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 150MHz | |
Co-Processors/DSP | Signal Processing; C55x, System Control; CP15 | |
RAM Controllers | SDRAM | |
Graphics Acceleration | No | |
Display & Interface Controllers | Keypad, LCD | |
Ethernet | - | |
SATA | - | |
USB | USB 2.0 (2) | |
Voltage - I/O | 1.8V, 2.75V, 3.3V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 289-TFBGA | |
Supplier Device Package | 289-NFBGA (12x12) | |
Additional Interfaces | 1-Wire/HDQ, AC97, I2C, I2S, IrDA, McBSP, MCSI, MICROWIRE, MMC/SD, SPI, UART | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,88000 € | 46,88 € |
| 10 | 38,57900 € | 385,79 € |
| 25 | 36,50680 € | 912,67 € |
| 160 | 33,63906 € | 5.382,25 € |
| Unit Price without VAT: | 46,88000 € |
|---|---|
| Unit Price with VAT: | 55,78720 € |

