
OMAP3530EZCBBA | |
|---|---|
DigiKey Part Number | OMAP3530EZCBBA-ND |
Manufacturer | |
Manufacturer Product Number | OMAP3530EZCBBA |
Description | IC MPU OMAP-35XX 600MHZ 515FCBGA |
Customer Reference | |
Detailed Description | ARM® Cortex®-A8 Microprocessor IC OMAP-35xx 1 Core, 32-Bit 600MHz 515-POP-FCBGA (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | OMAP3530EZCBBA Models |
Category | Graphics Acceleration Yes |
Manufacturer Texas Instruments | Display & Interface Controllers LCD |
Series | USB USB 1.x (3), USB 2.0 (1) |
Packaging Tray | Voltage - I/O 1.8V, 3.0V |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C (TJ) |
Core Processor ARM® Cortex®-A8 | Mounting Type Surface Mount |
Number of Cores/Bus Width 1 Core, 32-Bit | Package / Case 515-VFBGA, FCBGA |
Speed 600MHz | Supplier Device Package 515-POP-FCBGA (12x12) |
Co-Processors/DSP Signal Processing; C64x+, Multimedia; NEON™ SIMD | Base Product Number |
RAM Controllers LPDDR |

