
OMAP3530ECBBAR | |
|---|---|
DigiKey Part Number | OMAP3530ECBBAR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OMAP3530ECBBAR |
Description | IC MPU OMAP-35XX 600MHZ 515FCBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A8 Microprocessor IC OMAP-35xx 1 Core, 32-Bit 600MHz 515-POP-FCBGA (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | OMAP3530ECBBAR Models |
Category | Graphics Acceleration Yes |
Manufacturer Texas Instruments | Display & Interface Controllers LCD |
Series | USB USB 1.x (3), USB 2.0 (1) |
Packaging Tape & Reel (TR) | Voltage - I/O 1.8V, 3.0V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TJ) |
Core Processor ARM® Cortex®-A8 | Mounting Type Surface Mount |
Number of Cores/Bus Width 1 Core, 32-Bit | Package / Case 515-VFBGA, FCBGA |
Speed 600MHz | Supplier Device Package 515-POP-FCBGA (12x12) |
Co-Processors/DSP Signal Processing; C64x+, Multimedia; NEON™ SIMD | Additional Interfaces HDQ/1-Wire, I2C, McBSP, McSPI, MMC/SD/SDIO, UART |
RAM Controllers LPDDR | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 58,38108 € | 58.381,08 € |
| Unit Price without VAT: | 58,38108 € |
|---|---|
| Unit Price with VAT: | 69,47349 € |

