ARM® Cortex®-A8 Microprocessor IC OMAP-35xx 1 Core, 32-Bit 600MHz 515-POP-FCBGA (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-A8 Microprocessor IC OMAP-35xx 1 Core, 32-Bit 600MHz 515-POP-FCBGA (12x12)

OMAP3530DZCBB

DigiKey Part Number
296-24608-ND
Manufacturer
Manufacturer Product Number
OMAP3530DZCBB
Description
IC MPU OMAP-35XX 600MHZ 515FCBGA
Customer Reference
Detailed Description
ARM® Cortex®-A8 Microprocessor IC OMAP-35xx 1 Core, 32-Bit 600MHz 515-POP-FCBGA (12x12)
Datasheet
 Datasheet
EDA/CAD Models
OMAP3530DZCBB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tray
Part Status
Obsolete
Core Processor
ARM® Cortex®-A8
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
600MHz
Co-Processors/DSP
Signal Processing; C64x+, Multimedia; NEON™ SIMD
RAM Controllers
LPDDR
Graphics Acceleration
Yes
Display & Interface Controllers
LCD
Ethernet
-
SATA
-
USB
USB 1.x (3), USB 2.0 (1)
Voltage - I/O
1.8V, 3.0V
Operating Temperature
0°C ~ 90°C (TJ)
Security Features
-
Mounting Type
Surface Mount
Package / Case
515-VFBGA, FCBGA
Supplier Device Package
515-POP-FCBGA (12x12)
Additional Interfaces
HDQ/1-Wire, I2C, McBSP, McSPI, MMC/SD/SDIO, UART
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.