
OMAP3530DCBC72 | |
|---|---|
DigiKey Part Number | OMAP3530DCBC72-ND |
Manufacturer | |
Manufacturer Product Number | OMAP3530DCBC72 |
Description | IC MPU OMAP-35XX 720MHZ 515FCBGA |
Customer Reference | |
Detailed Description | ARM® Cortex®-A8 Microprocessor IC OMAP-35xx 1 Core, 32-Bit 720MHz 515-POP-FCBGA (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | OMAP3530DCBC72 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Core Processor | ARM® Cortex®-A8 | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 720MHz | |
Co-Processors/DSP | Signal Processing; C64x+, Multimedia; NEON™ SIMD | |
RAM Controllers | LPDDR | |
Graphics Acceleration | Yes | |
Display & Interface Controllers | LCD | |
Ethernet | - | |
SATA | - | |
USB | USB 1.x (3), USB 2.0 (1) | |
Voltage - I/O | 1.8V, 3.0V | |
Operating Temperature | 0°C ~ 90°C (TJ) | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 515-VFBGA, FCBGA | |
Supplier Device Package | 515-POP-FCBGA (14x14) | |
Additional Interfaces | HDQ/1-Wire, I2C, McBSP, McSPI, MMC/SD/SDIO, UART | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 119 | 46,16143 € | 5.493,21 € |
| Unit Price without VAT: | 46,16143 € |
|---|---|
| Unit Price with VAT: | 54,93210 € |

