
OMAP3525ECUS | |
|---|---|
DigiKey Part Number | OMAP3525ECUS-ND |
Manufacturer | |
Manufacturer Product Number | OMAP3525ECUS |
Description | IC MPU OMAP-35XX 600MHZ 423FCBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A8 Microprocessor IC OMAP-35xx 1 Core, 32-Bit 600MHz 423-FCBGA (16x16) |
Datasheet | Datasheet |
EDA/CAD Models | OMAP3525ECUS Models |
Category | Graphics Acceleration Yes |
Manufacturer Texas Instruments | Display & Interface Controllers LCD |
Series | USB USB 1.x (3), USB 2.0 (1) |
Packaging Tray | Voltage - I/O 1.8V, 3.0V |
Part Status Active | Operating Temperature 0°C ~ 90°C (TJ) |
Core Processor ARM® Cortex®-A8 | Mounting Type Surface Mount |
Number of Cores/Bus Width 1 Core, 32-Bit | Package / Case 423-LFBGA, FCBGA |
Speed 600MHz | Supplier Device Package 423-FCBGA (16x16) |
Co-Processors/DSP Signal Processing; C64x+, Multimedia; NEON™ SIMD | Additional Interfaces HDQ/1-Wire, I2C, McBSP, McSPI, MMC/SD/SDIO, UART |
RAM Controllers LPDDR | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 44,08978 € | 3.968,08 € |
| Unit Price without VAT: | 44,08978 € |
|---|---|
| Unit Price with VAT: | 52,46684 € |

